-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5060
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09643227225 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9200 / $29.1100 | Buy Now |
DISTI #
617-09643227225
|
Mouser Electronics | D-Sub Standard Connectors D-Sub C-Filter 25pin male, straight pcb mount, w/ board locks, 4-40UNC threading, 470pf RoHS: Compliant | 0 |
|
$25.1600 / $33.9700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09643227225
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09643227225
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Description | Connector, Wave soldering termination, Rated current: ?7.5 A, Male, Size: D-Sub 3, Thermoplastic resin (PCT), Plated steel, C-filter, 470 pF | |
Samacsys Manufacturer | HARTING | |
Samacsys Modified On | 2023-05-24 09:08:30 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09643227225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09643227225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J085PS3N25HPA | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Carlisle Interconnect Technologies | 09643227225 vs J085PS3N25HPA |
J085PP3G25APA | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Carlisle Interconnect Technologies | 09643227225 vs J085PP3G25APA |
J085PP3G25GPA | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Carlisle Interconnect Technologies | 09643227225 vs J085PP3G25GPA |
J085PC3G25FPA | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug | Carlisle Interconnect Technologies | 09643227225 vs J085PC3G25FPA |
SSM-025-U908-95/N | D Subminiature Connector, 25 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | 09643227225 vs SSM-025-U908-95/N |
J085PC3G25APA | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug | Carlisle Interconnect Technologies | 09643227225 vs J085PC3G25APA |
0964321723 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09643227225 vs 0964321723 |
J085PS3Y25CPA | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Carlisle Interconnect Technologies | 09643227225 vs J085PS3Y25CPA |
J085PC3N25KPA | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug | Carlisle Interconnect Technologies | 09643227225 vs J085PC3N25KPA |
56-722-003-GB | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Spectrum Devices Corporation | 09643227225 vs 56-722-003-GB |