-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2409-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 50 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6462 | Buy Now |
DISTI #
617-09-64-224-7212
|
Mouser Electronics | D-Sub Standard Connectors 15P MALE R/A BRDLOCK 47 pf CLINCH NUT RoHS: Compliant | 38 |
|
$25.9500 / $27.8200 | Buy Now |
DISTI #
70737762
|
RS | Connectors, D-Sub, Standard, 15P MALE R/A BRDLOCK 47 pf CLINCH NUT | HARTING 09642247212 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8800 / $48.1300 | RFQ |
|
Future Electronics | 15 Position Metal Frame Right Angle Plug 4-40 D-Sub w/ Board Lock and Filter RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks | 0 |
|
$27.5100 | Buy Now |
DISTI #
HRT09642247212
|
Heilind Electronics | D-SUB C-FILTER 15PIN MALE, ANG | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09642247212
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09642247212
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09642247212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09642247212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS-CH2YPP4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09642247212 vs FDS-CH2YPP4 |
FDS-CL2APP0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09642247212 vs FDS-CL2APP0 |
FDS-TL2APP0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09642247212 vs FDS-TL2APP0 |
FD308-A15-P-B-1-02-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 09642247212 vs FD308-A15-P-B-1-02-000 |
71023-312-00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 09642247212 vs 71023-312-00 |
FDS-TH2BPW0 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 09642247212 vs FDS-TH2BPW0 |
FD308-A15-P-A-1-05-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 09642247212 vs FD308-A15-P-A-1-05-000 |
FDS-PV2BPS4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09642247212 vs FDS-PV2BPS4 |
FDS-CT2TPS0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09642247212 vs FDS-CT2TPS0 |
92355-312-53 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 09642247212 vs 92355-312-53 |