Part Details for 0964-001 by Axis Communications
Overview of 0964-001 by Axis Communications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4096-4ACPZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-4ACPZ-R7 | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-4ARUZ | Analog Devices | 30V,Micropower, OVP, RRIO OpAm |
Price & Stock for 0964-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Q1659 50MM F/1.4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |