-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1607
|
Newark | Han 24 Emc/B-G Rohs Compliant: Na |Harting 09628240801 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0100 / $51.3000 | Buy Now |
DISTI #
1195-7792-ND
|
DigiKey | CONN HOOD BOTTOM ENTRY SZ24B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$33.2250 / $48.8200 | Buy Now |
DISTI #
617-09628240801
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 24B 2 LEVERS RoHS: Compliant | 0 |
|
$35.2700 / $48.5600 | Order Now |
DISTI #
70731932
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 24B 2 LEVERS | HARTING 09628240801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3000 / $45.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$34.5200 | Buy Now |
DISTI #
HRT09628240801
|
Heilind Electronics | 24B EMC HOOD TOP ENTRY, DOUBLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09628240801
|
TME | connector Han 24 EMC/B-G Min Qty: 1 | 0 |
|
$26.5600 / $33.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09628240801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09628240801
HARTING Technology Group
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |