Part Details for 096262-0088 by ITT Interconnect Solutions
Overview of 096262-0088 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 096262-0088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0405
|
Newark | Itt Cannon |Itt Cannon 096262-0088 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9600 / $97.9400 | Buy Now |
DISTI #
2266-096262-0088-ND
|
DigiKey | 096262-0088 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
321 In Stock |
|
$193.0000 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 52 POS 1.9mm Solder RA Thru-Hole 52 Terminal 1 Port |
11 In Stock |
|
$234.0000 / $277.8700 | Buy Now |
DISTI #
61916987
|
Verical | Conn D-Sub SKT 52 POS 1.9mm Solder RA Thru-Hole 52 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 321 |
|
$104.6000 / $170.7400 | Buy Now |
DISTI #
0962620088-ITT
|
TME | 096262-0088 Min Qty: 1 | 321 |
|
$116.7784 / $211.7963 | Buy Now |
DISTI #
C1S138502185250
|
Chip1Stop | Connector D-Subminiature | 321 |
|
$98.3000 / $204.0000 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 52 POS 1.9mm Solder RA Thru-Hole 52 Terminal 1 Port |
11 In Stock |
|
$234.0000 / $277.8700 | Buy Now |