Part Details for 096258-0098 by ITT Interconnect Solutions
Overview of 096258-0098 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 096258-0098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CONNECTOR D-SUBMINIATURE MICRO RoHS: Compliant | 0 |
|
$66.3900 / $125.8200 | Buy Now |
DISTI #
2DE19S-F225-F0
|
TTI | Circular MIL Spec Connector Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.5900 / $67.5700 | Buy Now |
|
Master Electronics | CONNECTOR D-SUBMINIATURE MICRO RoHS: Compliant | 0 |
|
$66.3900 / $125.8200 | Buy Now |