Part Details for 0962223001 by TE Connectivity
Overview of 0962223001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0962223001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCFLHTC0311-0.25-5.M
|
Heilind Electronics | 962223001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCFLHTC0311-0.25-5.M
|
Interstate Connecting Components | 962223001 | 0 |
|
Buy Now | |
DISTI #
0962223001
|
Avnet Abacus | (Alt: 0962223001) RoHS: Compliant Min Qty: 7156 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0962223001
0962223001 CAD Models
0962223001 Part Data Attributes
|
0962223001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0962223001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 23 AWG | |
Wire Size-Max | 23 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |