-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ16A PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9763
|
Newark | Han Emc 25 Hood Top Entry Pg 21 Rohs Compliant: Na |Harting 09620250441 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.6000 / $157.5900 | Buy Now |
DISTI #
09620250441-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16A PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.0100 | Buy Now |
DISTI #
617-09620250441
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16A 1 LVR LCKING RoHS: Compliant | 0 |
|
$136.9600 | Order Now |
DISTI #
70731885
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 16A 1 LVR LCKING | HARTING 09620250441 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$205.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$114.9800 | Buy Now |
DISTI #
HRT09620250441
|
Heilind Electronics | 16A EMC HOOD TOP ENTRY, SINGLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09620250441
|
TME | Enclosure: for HDC connectors, Han® A,Han® EMC, size 16A, EMC Min Qty: 1 | 0 |
|
$58.2000 / $73.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09620250441
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09620250441
HARTING Technology Group
CONN HOOD TOP ENTRY SZ16A PG21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |