-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9724
|
Newark | Heavy Duty Housing, 3A, 1Lever, Bulkhead, Product Range:Han Emc Series, Connector Mounting:Bulkhead Mount, Rectangular Shell Size:3A, For Use With:Harting Han Emc Series Heavy Duty Connectors, Locking Type:1 Lever Rohs Compliant: Yes |Harting 09620030304 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8500 / $26.7400 | Buy Now |
DISTI #
1195-3460-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ3A IP44 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
694 In Stock |
|
$17.1107 / $23.8000 | Buy Now |
DISTI #
617-09620030304
|
Mouser Electronics | Heavy Duty Power Connectors PCB ADAPTER HAN Q 5/0 RoHS: Compliant | 204 |
|
$18.3400 / $23.0300 | Buy Now |
DISTI #
70735868
|
RS | Connector, Power, Heavy Duty, PCB ADAPTER HAN Q 5/0 | HARTING 09620030304 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 |
|
$19.1100 / $24.8200 | Buy Now |
|
Future Electronics | HAN Q Series Vertical Hood Orientation Metal Housing RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$20.0100 / $20.5400 | Buy Now |
DISTI #
HRT09620030304
|
Heilind Electronics | Americas - 165 in Stock |
|
$22.5938 / $28.9200 | Buy Now | |
DISTI #
09620030304
|
TTI | Heavy Duty Power Connectors PCB ADAPTER HAN Q 5/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 6 In Stock |
|
$18.5200 / $23.1500 | Buy Now |
DISTI #
09620030304
|
TME | Enclosure: for HDC connectors, Han® A,Han® EMC, size 3A, EMC Min Qty: 1 | 8 |
|
$16.6600 / $21.1100 | Buy Now |
DISTI #
HRT09620030304
|
Interstate Connecting Components | 38 |
|
$22.5938 / $28.9200 | Buy Now | |
|
Neutron USA | Heavy Duty Power Connectors PCB ADAPTER HAN Q 5/0 | 50 |
|
$116.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09620030304
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09620030304
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |