Part Details for 09620005007 by HARTING Technology Group
Overview of 09620005007 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 09620005007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7192
|
Newark | Cable Gland, 11.5-15.5Mm, Metal, Thread Size:Pg21, Cable Diameter Min:11.5Mm, Cable Diameter Max:15.5Mm, Cable Gland Material:Metal, Gland Colour:-, Ip/Nema Rating:Ip68, Product Range:-, Thread Size - Imperial:Pg21 Rohs Compliant: Yes |Harting 09620005007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$42.2300 / $52.5700 | Buy Now |
DISTI #
1195-3472-ND
|
DigiKey | CABLE GLAND 11.5-15.5MM PG21 MET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$37.0292 / $65.1500 | Buy Now |
DISTI #
617-09620005007
|
Mouser Electronics | Heavy Duty Power Connectors EMC CBL PROTCTION METAL 11.5-15.5MM RoHS: Compliant | 14 |
|
$36.5100 / $53.5700 | Buy Now |
DISTI #
70104463
|
RS | Connector Power Heavy Duty EMC CBL PROTCTION METAL 11.5-15.5MM | HARTING 09620005007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$41.7500 / $54.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$38.3600 | Buy Now |
DISTI #
HRT09620005007
|
Heilind Electronics | UNI HF DICHTVERSCHR. PG 21 | Americas - 174 in Stock |
|
$41.7786 / $54.3122 | Buy Now |
DISTI #
09620005007
|
TTI | Heavy Duty Power Connectors EMC CBL PROTCTION METAL 11.5-15.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 73 In Stock |
|
$38.7000 / $49.4200 | Buy Now |
DISTI #
HRT09620005007
|
Interstate Connecting Components | UNI HF DICHTVERSCHR. PG 21 | 41 |
|
$41.7786 / $54.3122 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors EMC CBL PROTCTION METAL 11.5-15.5MM | 25 |
|
$144.0300 | Buy Now |
Part Details for 09620005007
09620005007 CAD Models
09620005007 Part Data Attributes
|
09620005007
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09620005007
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |