Part Details for 095Z820-159M100 by Amphenol RF
Overview of 095Z820-159M100 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095Z820-159M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9536
|
Newark | Cable Assy, Fakra Jack-Sma Jack, 1M, Connector To Connector:Fakra Jack To Sma Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095Z820-159M100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$14.6100 / $20.8800 | Buy Now |
DISTI #
115-095Z820-159M100-ND
|
DigiKey | COAX CBL SMA TO FAKRA III Min Qty: 1 Lead time: 12 Weeks Container: Bag |
45 In Stock |
|
$13.1035 / $25.3900 | Buy Now |
DISTI #
V99:2348_26322325
|
Arrow Electronics | Cable Assembly Coaxial 1m FAKRA to SMA F-F Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 | Americas - 11 |
|
$4.2680 / $12.2189 | Buy Now |
DISTI #
AMR095Z820-159M100
|
Heilind Electronics | FAKRA STRAIGHT JACK TO SMA STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$12.4900 / $20.5900 | Buy Now |
DISTI #
095Z820-159M100
|
TME | Cable, Fakra female,SMA female, straight, 1m Min Qty: 1 | 0 |
|
$16.9600 / $24.2200 | RFQ |
DISTI #
AMR095Z820-159M100
|
Interstate Connecting Components | FAKRA STRAIGHT JACK TO SMA STR | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$12.4900 / $20.5900 | Buy Now |
DISTI #
55865.1
|
TestEquity LLC | Amphenol RF 095Z820-159M100 RF Cable, FAKRA Straight Jack to SMA Straight Jack, RG-174, 50 Ohm, 1 m, Blue | 0 |
|
$16.8000 | Buy Now |