Part Details for 095A25-C104C0 by Starconn Connectors
Overview of 095A25-C104C0 by Starconn Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 095A25-C104C0
095A25-C104C0 CAD Models
095A25-C104C0 Part Data Attributes
|
095A25-C104C0
Starconn Connectors
Buy Now
Datasheet
|
Compare Parts:
095A25-C104C0
Starconn Connectors
Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STARCONN ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHIELD TERM L=16.05MM,W/O LOGO | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VDC V | |
Filter Feature | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.573 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 175 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 095A25-C104C0
This table gives cross-reference parts and alternative options found for 095A25-C104C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 095A25-C104C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
095G25-8001CA | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Starconn Connectors | 095A25-C104C0 vs 095G25-8001CA |
095G25-C002H0 | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Starconn Connectors | 095A25-C104C0 vs 095G25-C002H0 |
095G25-8004H0 | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Starconn Connectors | 095A25-C104C0 vs 095G25-8004H0 |
095A25-C101GA | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Starconn Connectors | 095A25-C104C0 vs 095A25-C101GA |
095A25-8104HA | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Starconn Connectors | 095A25-C104C0 vs 095A25-8104HA |
095G25-C004GA | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Starconn Connectors | 095A25-C104C0 vs 095G25-C004GA |
095A25-6101HA | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Starconn Connectors | 095A25-C104C0 vs 095A25-6101HA |
095A25-8103D0 | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Starconn Connectors | 095A25-C104C0 vs 095A25-8103D0 |
095G25-C003B0 | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Starconn Connectors | 095A25-C104C0 vs 095G25-C003B0 |
095A25-6103F0 | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Starconn Connectors | 095A25-C104C0 vs 095A25-6103F0 |