Part Details for 095805 by TE Connectivity
Overview of 095805 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095805
|
Avnet Americas | Thermistor NTC 5000Ohm 2-Pin Tray - Trays (Alt: 095805) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$279.3600 / $520.1100 | Buy Now |
DISTI #
11029046-00
|
TTI | NTC Thermistors 44906 THERM GSFC 311P18-06S7R6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$490.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$279.3600 / $520.1100 | Buy Now |
Part Details for 095805
095805 CAD Models
095805 Part Data Attributes
|
095805
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
095805
TE Connectivity
NTC Thermistor, 5000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Reference Standard | MIL-PRF-23648 | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3978 K | |
Thermistor Application | TEMPERATURE SENSING |