Part Details for 09580183001 by HARTING Technology Group
Results Overview of 09580183001 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09580183001 Information
09580183001 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09580183001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4425
|
Newark | Circular Insert, Pin, 18Pos, Crimp, Product Range:Uic 558 Series, No. Of Contacts:18Contacts, Con... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$6.3000 | Buy Now |
DISTI #
1195-09580183001-ND
|
DigiKey | UIC 558 18PIN MALE INSERT CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$6.9241 / $11.2800 | Buy Now |
DISTI #
617-09580183001
|
Mouser Electronics | Standard Circular Connector UIC 558 18pin male insert crimp RoHS: Compliant | 25 |
|
$6.5700 / $10.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$6.9500 | Buy Now |
DISTI #
HRT09580183001
|
Heilind Electronics | UIC 558 18PIN MALE INSERT CRIM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09580183001
|
TTI | Standard Circular Connector UIC 558 18pin male insert crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$7.2800 / $7.6400 | Buy Now |
DISTI #
09580183001
|
TME | Connector: circular, male, UIC558, PIN: 18, for cable, crimped, 60V Min Qty: 1 | 18 |
|
$6.2000 / $10.4600 | Buy Now |
Part Details for 09580183001
09580183001 CAD Models
09580183001 Part Data Attributes
|
09580183001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09580183001
HARTING Technology Group
Circular Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |