Part Details for 09580006605 by HARTING Technology Group
Overview of 09580006605 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09580006605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4415
|
Newark | Heavy Duty Contact, Socket, 10A, 18Awg, Product Range:Uic 558 Series, Contact Gender:Socket, Wire Size Awg Max:18Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09580006605 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6700 / $14.3700 | Buy Now |
DISTI #
1195-09580006605-ND
|
DigiKey | UIC 558 FEMALE CONTACT (0.75-1MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2056 | Buy Now |
DISTI #
617-09580006605
|
Mouser Electronics | Standard Circular Contacts UIC 558 Female Contact (0.75-1mm2) 18AWG Nickel RoHS: Compliant | 70 |
|
$7.2200 / $11.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks | 0 |
|
$6.9900 | Buy Now |
DISTI #
HRT09580006605
|
Heilind Electronics | UIC 558 FEMALE CONTACT 0.75-1M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77786134
|
Verical | Crimp Contact, Female, 18 AWG, Straight RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 190 |
|
$8.0780 | Buy Now |
DISTI #
09580006605
|
TTI | Standard Circular Contacts UIC 558 Female Contact (0.75-1mm2) 18AWG Nickel RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.9100 / $9.2100 | Buy Now |
DISTI #
09580006605
|
TME | Contact, female, copper alloy, nickel plated, 0.75÷1mm2, UIC558 Min Qty: 1 | 190 |
|
$6.5600 / $8.1100 | Buy Now |