-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0915
|
Newark | High Density D-Sub 78Pin Angled Male With Board Locks, Pl3, 4-40Unc Threading |Harting 09565627812 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1000 / $56.7900 | Buy Now |
DISTI #
09565627812-ND
|
DigiKey | CONN D-SUB HD PLUG 78P R/A SLDR Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2240 | Buy Now |
DISTI #
617-09565627812
|
Mouser Electronics | D-Sub High Density Connectors High Density D-Sub 78pin angled male with board locks, PL3, 4-40UNC threading RoHS: Compliant | 0 |
|
$29.0300 / $39.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$27.6300 | Buy Now |
DISTI #
HRT09565627812
|
Heilind Electronics | HIGH DENSITY D-SUB 78PIN ANGLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09565627812
|
TME | D Sub HD Right Angle Male78 LockNut UNC Min Qty: 50 | 0 |
|
$22.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09565627812
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09565627812
HARTING Technology Group
D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.605 inch | |
Body Depth | 0.689 inch | |
Body Length | 2.638 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
This table gives cross-reference parts and alternative options found for 09565627812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09565627812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09565627813 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, | HARTING Technology Group | 09565627812 vs 09565627813 |