-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7096-ND
|
DigiKey | CONN D-SUB HD RCPT 78P VERT SLDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
43 In Stock |
|
$14.7897 / $20.5700 | Buy Now |
DISTI #
617-09-56-551-5500
|
Mouser Electronics | D-Sub High Density Connectors 78P FEMALE STRT PCB THRU HOLE S4 PLATING RoHS: Compliant | 129 |
|
$15.0300 / $19.3900 | Buy Now |
DISTI #
V36:1790_06771085
|
Arrow Electronics | Conn D-Sub SKT 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2338 | Americas - 25 |
|
$14.1300 / $18.5200 | Buy Now |
DISTI #
70252001
|
RS | D-Sub High Density Series Panel Mount Solder D-sub Connector Socket, 78 Way | HARTING 09565515500 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3800 / $20.4700 | RFQ |
|
Future Electronics | D-Sub High Density Connectors 78P FEMALE STRT PCB THRU HOLE S4 PLATING RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$15.1600 / $15.3600 | Buy Now |
DISTI #
HRT09565515500
|
Heilind Electronics | HIGH DENSITY D-SUB 78PIN STRAI | Americas - 0 in Stock |
|
$16.1846 / $17.5715 | Buy Now |
DISTI #
71296076
|
Verical | Conn D-Sub SKT 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 25 |
|
$14.6300 / $20.4100 | Buy Now |
DISTI #
09565515500
|
TME | DSUB HD FE STR 78P S4 Min Qty: 50 | 0 |
|
$19.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09565515500
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09565515500
HARTING Technology Group
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09565515500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09565515500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD78S4R7000/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 09565515500 vs DD78S4R7000/AA-14 |
177-HR-D-G-78-S-VF | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | 09565515500 vs 177-HR-D-G-78-S-VF |
ODD78S5R700S/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 09565515500 vs ODD78S5R700S/AA-14 |
DD78S4R700X-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 09565515500 vs DD78S4R700X-15 |
DDMEAM78S | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | 09565515500 vs DDMEAM78S |
8635F78S012 | D Subminiature Connector, 78 Contact(s), Female, Socket | Amphenol FCi | 09565515500 vs 8635F78S012 |
DDMYAM78S | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | 09565515500 vs DDMYAM78S |
17HD-078-S-AM-2-33 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | 09565515500 vs 17HD-078-S-AM-2-33 |
788147-2 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 09565515500 vs 788147-2 |
ODD78S4R7000-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 09565515500 vs ODD78S4R7000-15 |