-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4777
|
Newark | Hd D-Sub Conn, Rcpt, 78Pos, Solder, No. Of Contacts:78Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:Dd, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09565004715050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$17.1600 / $19.3900 | Buy Now |
DISTI #
1195-7773-ND
|
DigiKey | CONN D-SUB HD RCPT 78P SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
47 In Stock |
|
$12.2743 / $23.7900 | Buy Now |
DISTI #
617-09565004715050
|
Mouser Electronics | D-Sub High Density Connectors D SUB HD FE 78P SOLDER CUP S4 RoHS: Compliant | 77 |
|
$14.2600 / $23.7900 | Buy Now |
DISTI #
70427801
|
RS | High Density D-Sub 78pin female solder cup PLS4 | HARTING 09565004715050 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4800 / $25.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$12.3700 | Buy Now |
DISTI #
HRT09565004715050
|
Heilind Electronics | HIGH DENSITY D-SUB 78PIN FEMAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09565004715050
|
TME | D-Sub HD, PIN: 78, plug, female, for cable, angled 90°, soldering Min Qty: 50 | 0 |
|
$13.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09565004715050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09565004715050
HARTING Technology Group
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09565004715050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09565004715050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L777HRDG78SVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | 09565004715050 vs L777HRDG78SVF |
204544-1 | TE Connectivity | Check for Price | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | 09565004715050 vs 204544-1 |
PCDD78F98S0V30 | Amphenol Positronic | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, | 09565004715050 vs PCDD78F98S0V30 |
17HD-078-S-AA-2-33 | Amphenol Corporation | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | 09565004715050 vs 17HD-078-S-AA-2-33 |
ODD78F4R7000-14 | Amphenol Positronic | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | 09565004715050 vs ODD78F4R7000-14 |
L717HDD78SVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | 09565004715050 vs L717HDD78SVFM |
DDMYA78S | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | 09565004715050 vs DDMYA78S |
2-748483-3 | TE's AMP | Check for Price | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 09565004715050 vs 2-748483-3 |
593044-5 | TE Connectivity | Check for Price | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 09565004715050 vs 593044-5 |
L177HDHDDG78SVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | 09565004715050 vs L177HDHDDG78SVFM |