-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 62 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0910
|
Newark | Hd D-Sub Conn, Plug, 62Pos, Th, No. Of Contacts:62Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:Gold Rohs Compliant: Yes |Harting 09564627812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$17.9200 / $22.0000 | Buy Now |
DISTI #
44J4649
|
Newark | D Sub Connector, Standard, 62 Position, Plug, No. Of Contacts:62Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Hd Series, Connector Body Material:Metal Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09564627812 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $15.7400 | Buy Now |
DISTI #
1195-4913-ND
|
DigiKey | CONN D-SUB HD PLUG 62P R/A SLDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
38 In Stock |
|
$10.8482 / $16.6300 | Buy Now |
DISTI #
617-09-56-462-7812
|
Mouser Electronics | D-Sub High Density Connectors 62P MALE R/A PCB 4-40 UNC PL3 PLATING RoHS: Compliant | 200 |
|
$10.7700 / $14.9800 | Buy Now |
DISTI #
70738187
|
RS | D SUB HD MA RA 62P PL3_4-40 NUT AND | HARTING 09564627812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$11.2000 / $15.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$10.1900 | Buy Now |
DISTI #
HRT09564627812
|
Heilind Electronics | D SUB HD MA RA 62P PL3_4-40 NUT AND | Americas - 0 in Stock |
|
$11.6563 / $12.6452 | Buy Now |
DISTI #
09564627812
|
TTI | D-Sub High Density Connectors 62P MALE R/A PCB 4-40 UNC PL3 PLATING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$10.7700 / $14.8500 | Buy Now |
DISTI #
09564627812
|
TME | D SUB HD MA RA 62P PL3_4-40 NUT AND Min Qty: 50 | 0 |
|
$12.9900 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09564627812
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09564627812
HARTING Technology Group
D Subminiature Connector, 62 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.646 inch | |
Body Length | 2.748 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09564627812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09564627812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K66XHT-C62P-N30 | D Subminiature Connector, 62 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | 09564627812 vs K66XHT-C62P-N30 |
K66XHT-C62P-NVR15 | D Subminiature Connector, 62 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | 09564627812 vs K66XHT-C62P-NVR15 |
K66X-C62P-NV30 | D Subminiature Connector, 62 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | 09564627812 vs K66X-C62P-NV30 |
K66XHT-C62P-NR30 | D Subminiature Connector, 62 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | 09564627812 vs K66XHT-C62P-NR30 |
K66XHT-C62P-NJ15 | D Subminiature Connector, 62 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | 09564627812 vs K66XHT-C62P-NJ15 |
K66XHT-C62P-NVR30 | D Subminiature Connector, 62 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | 09564627812 vs K66XHT-C62P-NVR30 |
K66XHT-C62P-NR | D Subminiature Connector, 62 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | 09564627812 vs K66XHT-C62P-NR |
K66XHT-C62P-NVR | D Subminiature Connector, 62 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | 09564627812 vs K66XHT-C62P-NVR |
K66XHT-C62P-NV15 | D Subminiature Connector, 62 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | 09564627812 vs K66XHT-C62P-NV15 |
K66XHT-C62P-NVJ | D Subminiature Connector, 62 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | 09564627812 vs K66XHT-C62P-NVJ |