-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4624
|
Newark | Hd D-Sub Conn, Plug, 44Pos, Th, No. Of Contacts:44Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Db, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09563617713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.7200 | Buy Now |
DISTI #
1195-2327-ND
|
DigiKey | CONN D-SUB HD PLUG 44P VERT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
47 In Stock |
|
$5.4224 / $9.1000 | Buy Now |
DISTI #
617-09563617713
|
Mouser Electronics | D-Sub High Density Connectors D SUB HD MA STR 44P PL3 4-40 NUT RoHS: Compliant | 153 |
|
$5.6500 / $8.9400 | Buy Now |
DISTI #
70738802
|
RS | D SUB HD MA STR 44P PL3_4-40 NUT | HARTING 09563617713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 100 |
|
$6.7800 / $9.4100 | Buy Now |
|
Future Electronics | onn High Density D-Sub M 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$5.9100 / $5.9800 | Buy Now |
DISTI #
HRT09563617713
|
Heilind Electronics | D SUB HD MA STR 44P PL3_4-40 SCREW LOCK | Americas - 0 in Stock |
|
$6.0000 / $6.5323 | Buy Now |
DISTI #
09563617713
|
TTI | D-Sub High Density Connectors D SUB HD MA STR 44P PL3 4-40 NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 33 In Stock |
|
$5.6500 / $8.5500 | Buy Now |
DISTI #
09563617713
|
TME | D SUB HD MA STR 44P PL3_4-40 SCREW LOCK Min Qty: 100 | 0 |
|
$6.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09563617713
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09563617713
HARTING Technology Group
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |