-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4620
|
Newark | High Density D-Sub 44Pin Straight Male With Board Locks, Pls4, 4-40Unc Threading |Harting 09563615712 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $13.4900 | Buy Now |
DISTI #
09563615712-ND
|
DigiKey | CONN D-SUB HD PLUG 44P VERT SLDR Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8111 | Buy Now |
DISTI #
617-09563615712
|
Mouser Electronics | D-Sub High Density Connectors High Density D-Sub 44pin straight male with board locks, PLS4, 4-40UNC threading RoHS: Compliant | 0 |
|
$10.8100 | Order Now |
DISTI #
70738800
|
RS | D SUB HD MA STR 44P S4_4-40 NUT | HARTING 09563615712 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5900 / $17.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$9.0800 | Buy Now |
DISTI #
HRT09563615712
|
Heilind Electronics | HIGH DENSITY D-SUB 44PIN STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09563615712
|
TME | D SUB HD MA STR 44P S4_4-40 NUT Min Qty: 100 | 0 |
|
$7.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09563615712
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09563615712
HARTING Technology Group
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09563615712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09563615712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09563615700 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | HARTING Technology Group | 09563615712 vs 09563615700 |