Part Details for 0956223981 by Molex
Overview of 0956223981 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0956223981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3653-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Tube |
21651 In Stock |
|
$1.3998 / $1.9900 | Buy Now |
DISTI #
0956223981
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tube Cat 3 - Rail/Tube (Alt: 0956223981) RoHS: Compliant Min Qty: 1848 Package Multiple: 1848 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.3926 / $1.9485 | Buy Now |
DISTI #
MOL95622-3981
|
Heilind Electronics | RA TH JACK F.SHIELD 8/8 TUBE | Americas - 0 in Stock |
|
$1.3609 / $1.6714 | Buy Now |
DISTI #
95622-3981
|
TTI | Modular Connectors / Ethernet Connectors 8P RA MODULAR JACK THRU-HOLE FULL SHLD RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 33 Container: Tube |
Americas - 363 In Stock |
|
$1.7300 / $1.7700 | Buy Now |
DISTI #
000000000002576201
|
Sager | Modular Connectors / Ethernet Connectors MDJCK 8/8 RA SHLD Min Qty: 1 | 596 |
|
$1.5600 / $2.1400 | Buy Now |
DISTI #
956223981
|
Avnet Abacus | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tube Cat 3 (Alt: 956223981) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 17 Weeks, 0 Days | Abacus - 7656 |
|
Buy Now | |
DISTI #
0956223981
|
Avnet Asia | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tube Cat 3 (Alt: 0956223981) RoHS: Compliant Min Qty: 1848 Package Multiple: 1848 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tube Cat RoHS: Compliant Min Qty: 1 Package Multiple: 33 | 6138 |
|
$1.4900 / $1.6100 | Buy Now |
Part Details for 0956223981
0956223981 CAD Models
0956223981 Part Data Attributes
|
0956223981
Molex
Buy Now
|
Compare Parts:
0956223981
Molex
|
Samacsys Manufacturer | Molex |