-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Copper Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4557
|
Newark | D Sub Contact, Pin, 26-24Awg, Crimp, For Use With:Harting High Density D-Sub Crimp Connectors, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Harting 09560008175 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.0550 | Buy Now |
DISTI #
1195-2290-ND
|
DigiKey | CONN D-SUB PIN 24-26AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
559 In Stock |
|
$0.1969 / $0.4200 | Buy Now |
DISTI #
617-09-56-000-8175
|
Mouser Electronics | D-Sub Contacts MALE CRIMP CONTACT S4 PLATING RoHS: Compliant | 9105 |
|
$0.1830 / $0.4000 | Buy Now |
DISTI #
V99:2348_06782375
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 24-26AWG Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1819 | Americas - 1 |
|
$0.1705 / $0.3867 | Buy Now |
DISTI #
70448688
|
RS | High Density D-Sub Male Contact AWG 26-24 PLS4 - individual contact | HARTING 09560008175 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 / $0.4160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.1689 | Buy Now |
DISTI #
HRT09560008175
|
Heilind Electronics | DSUB HD MA CONTACT 24-26 AWG S4 500PCS B | Americas - 132 in Stock |
|
$0.2031 / $0.2600 | Buy Now |
DISTI #
09560008175
|
TTI | D-Sub Contacts MALE CRIMP CONTACT S4 PLATING RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$0.2020 / $0.2750 | Buy Now |
DISTI #
HRT09560008175
|
Interstate Connecting Components | DSUB HD MA CONTACT 24-26 AWG S4 500PCS B | 44 |
|
$0.2031 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09560008175
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09560008175
HARTING Technology Group
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | WIRE, STRANDED | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Terminal Length | 4.45 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |