-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8015
|
Newark | D-Sub Smt 37Pin Straight Female, W/ Ground Pins, 4-40Unc Threading, Pl2 (Reel Of 140 Pieces) |Harting 09554556612741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$1,224.7600 / $1,271.8700 | Buy Now |
DISTI #
09554556612741-ND
|
DigiKey | D-SUB SMT 37PIN STRAIGHT FEMALE, Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0191 | Buy Now |
DISTI #
617-09554556612741
|
Mouser Electronics | D-Sub Standard Connectors 37p STR FE PL2 12pin, PLS4 RoHS: Compliant | 0 |
|
$10.6000 / $11.5600 | Order Now |
DISTI #
73276844
|
RS | D-SubSMT37pinstraightfemale, w-GroundPins,4-40UNCthreading, PL2(reelof140pieces) | HARTING 09554556612741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,184.0100 | RFQ |
DISTI #
70736690
|
RS | D-Sub Connector, Female, Wt 1950.00 g, D-Sub Series | HARTING 09554556612741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2,382.3800 / $2,598.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$1,223.5400 | Buy Now |
DISTI #
HRT09554556612741
|
Heilind Electronics | D-SUB SMT 37PIN STRAIGHT FEMAL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09554556612741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09554556612741
HARTING Technology Group
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |