-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T3739
|
Newark | D-Sub Smt 15Pin Angled Low-Profile Male, W/ Board Locks, Non-Removable M3 Screw Lock, Pl2 |Harting 09552666819741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,031.3600 / $1,071.0300 | Buy Now |
DISTI #
09552666819741-ND
|
DigiKey | CONN D-SUB PLUG 15P SMD R/A SLDR Min Qty: 160 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5739 | Buy Now |
DISTI #
617-09552666819741
|
Mouser Electronics | D-Sub Standard Connectors D SUB MALE 15P pin M3 nut RoHS: Compliant | 144 |
|
$7.1500 / $9.6700 | Buy Now |
DISTI #
70428147
|
RS | D-Sub Connector, Male, Wt 2470.00 g, Contact Resis. 25.00 mohms, D-Sub Series | HARTING 09552666819741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 / $7.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1,030.3300 | Buy Now |
DISTI #
HRT09552666819741
|
Heilind Electronics | D-SUB SMT 15PIN ANGLED LOW-PRO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy