Part Details for 0955222647 by Molex
Overview of 0955222647 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0955222647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6355-ND
|
DigiKey | CONN MOD JACK 6P4C VERT UNSHLD Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6466 / $1.4600 | Buy Now |
DISTI #
0955222647
|
Avnet Americas | Conn RJ-11 RCP 6 POS 1.02mm Solder ST Thru-Hole 1 Port Tray Cat 3 - Trays (Alt: 0955222647) RoHS: Compliant Min Qty: 3696 Package Multiple: 1232 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.4984 / $0.7067 | Buy Now |
DISTI #
MOL95522-2647
|
Heilind Electronics | HIPRO TE 6/4 JACK | Americas - 0 in Stock |
|
$0.5502 / $0.6354 | Buy Now |
DISTI #
000000000002792162
|
Sager | Modular Connectors / Ethernet Connectors MDJCK 6/4 VT PANEL STOP RIBS Min Qty: 3696 | 0 |
|
$0.4994 / $0.6166 | Buy Now |
DISTI #
955222647
|
Avnet Abacus | Conn RJ-11 RCP 6 POS 1.02mm Solder ST Thru-Hole 1 Port Tray Cat 3 (Alt: 955222647) RoHS: Compliant Min Qty: 3696 Package Multiple: 1232 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0955222647
0955222647 CAD Models
0955222647 Part Data Attributes
|
0955222647
Molex
Buy Now
Datasheet
|
Compare Parts:
0955222647
Molex
CONN MOD JACK/PLUG 6/4 1-PORT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |