09551663820741
HARTING Technology Group
Description: CONN DSUB PLUG 9POS SMD R/A SLDR

Overview of 09551663820741 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 09551663820741 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 48T3696
Newark D-Sub Smt 9Pin Angled Low-Profile Male, W/ Board Locks, Non-Removable 4-40Unc Screw Lock, Pl1 |Harting 09551663820741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $948.2400
  • 10 $913.1200
$913.1200 / $948.2400 Buy Now
DISTI # 1195-09551663820741TR-ND
DigiKey CONN D-SUB PLUG 9P SMD R/A SLDR Min Qty: 160 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 160 $7.4147
$7.4147 Buy Now
DISTI # 617-09551663820741
Mouser Electronics D-Sub Standard Connectors MALE 9P DIECAST 4-40 0
  • 1 $1,028.5500
$1,028.5500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks 0
  • 1 $912.2100
$912.2100 Buy Now
DISTI # HRT09551663820741
Heilind Electronics D-SUB SMT 9PIN ANGLED LOW-PROF Americas - 0 in Stock
Buy Now

CAD Models for 09551663820741 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09551663820741 by HARTING Technology Group

09551663820741
HARTING Technology Group
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
HARTING
Contact Finish Termination
GOLD OVER NICKEL
JESD-609 Code
e4
Want to compare parts?
  1. 09551663820741
    HARTING Technology Group
    CONN DSUB PLUG 9POS SMD R/A SLDR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09551663820741 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09551663820741 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09551663820741 would you like to use for your alert(s)?
  • Please alert me when 09551663820741 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09551663820741 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09551663820741 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09551663820741 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09551663820741.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09551663820741 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: