Part Details for 0955036891 by Molex
Results Overview of 0955036891 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0955036891 Information
0955036891 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0955036891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5586-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3659 In Stock |
|
$0.5710 / $0.9900 | Buy Now |
DISTI #
0955036891
|
Avnet Americas | Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Tube Cat 3 - Rail/Tube (Alt: 0955036891) RoHS: Compliant Min Qty: 3528 Package Multiple: 1764 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4826 / $0.6468 | Buy Now |
DISTI #
MOL95503-6891
|
Heilind Electronics | 8/8 JACK SMT VERSION | Americas - 3766 in Stock |
|
$0.5843 / $0.7387 | Buy Now |
DISTI #
95503-6891
|
TTI | Modular Connectors / Ethernet Connectors VERT SMT 8/8 RJ45 SMALL PANEL CUTOUT RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Tube |
Americas - 26532 In Stock |
|
$0.6210 | Buy Now |
DISTI #
MOL95503-6891
|
Interstate Connecting Components | 8/8 JACK SMT VERSION | 879 |
|
$0.5843 / $0.7387 | Buy Now |
DISTI #
000000000002450483
|
Sager | Modular Connectors / Ethernet Connectors MDJCK 8/8 VT SMT Min Qty: 1 | 0 |
|
$0.6965 / $0.9498 | Buy Now |