Part Details for 0955032882 by Molex
Overview of 0955032882 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0955032882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5582-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6254 In Stock |
|
$0.7239 / $1.1100 | Buy Now |
DISTI #
0955032882
|
Avnet Americas | MODULAR CONNECTORS / ETHERNET CONNECTORS - Trays (Alt: 0955032882) RoHS: Compliant Min Qty: 2618 Package Multiple: 1309 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.9909 / $1.1419 | Buy Now |
DISTI #
MOL95503-2882
|
Heilind Electronics | 8/8 JACK THROUGH HOLE WITH KE VERSION | Americas - 2377 in Stock |
|
$0.8720 / $1.1024 | Buy Now |
DISTI #
MOL95503-2882
|
Interstate Connecting Components | 8/8 JACK THROUGH HOLE WITH KE VERSION | 792 |
|
$0.8720 / $1.1024 | Buy Now |
Part Details for 0955032882
0955032882 CAD Models
0955032882 Part Data Attributes
|
0955032882
Molex
Buy Now
|
Compare Parts:
0955032882
Molex
|
Samacsys Manufacturer | Molex |