Part Details for 0955012881 by Molex
Results Overview of 0955012881 by Molex
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0955012881 Information
0955012881 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0955012881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5571-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7738 In Stock |
|
$0.6817 / $1.1800 | Buy Now |
DISTI #
0955012881
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.02mm Solder RA Through Hole 8 Terminal 1 Port Tray - Trays (Alt: 095501... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray |
19118 |
|
$0.4606 / $0.5090 | Buy Now |
DISTI #
94M4235
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.02mm Solder RA Through Hole 8 Terminal 1 Port Tray - Bulk (Alt: 94M4235... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk |
133 Partner Stock |
|
$0.6010 / $1.0700 | Buy Now |
DISTI #
E02:0323_00037312
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2447 | Europe - 163313 |
|
$0.6720 / $1.2429 | Buy Now |
DISTI #
P40:2555_18419940
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Europe - 6300 |
|
$0.3304 / $0.3986 | Buy Now |
DISTI #
V36:1790_06571302
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2434 | Americas - 3126 |
|
$0.6212 / $1.1489 | Buy Now |
DISTI #
A03:0893_00037312
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 2772 Package Multiple: 1386 Lead time: 9 Weeks Date Code: 2510 | Asia - 2772 |
|
$0.6421 / $0.6731 | Buy Now |
DISTI #
V99:2348_06571302
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 | Americas - 87 |
|
$0.4782 / $0.6377 | Buy Now |
DISTI #
V36:1790_18408969
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2126 | Americas - 13 |
|
$0.4155 | Buy Now |
DISTI #
MOL95501-2881
|
Heilind Electronics | RA LP TH JACK 8/8 |
Americas - 1518 in Stock 30145 On Order |
|
$0.4563 / $0.5683 | Buy Now |
Part Details for 0955012881
0955012881 CAD Models
0955012881 Part Data Attributes
|
0955012881
Molex
Buy Now
Datasheet
|
Compare Parts:
0955012881
Molex
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Jack,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 2500 Cycles | |
Insertion Force-Max | 19.5712 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |