Part Details for 09550.1-05 by STEGO
Overview of 09550.1-05 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-550022LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
10119109-550007LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 09550.1-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7453
|
Newark | Self-Adhesive Tape Mounting, Enclosure, Enclosure Material:Plastic, External Height - Metric:40.64Mm, External Width - Metric:71Mm, For Use With:Cabinets And Enclosures, External Height - Imperial:1.6", External Width - Imperial:2.8"rohs Compliant: Yes |Stego 09550.1-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$6.9400 | Buy Now |
DISTI #
59273032
|
Verical | 09550.1-05 Min Qty: 8 Package Multiple: 1 | Americas - 8 |
|
$10.5954 | Buy Now |
Part Details for 09550.1-05
09550.1-05 CAD Models
09550.1-05 Part Data Attributes
|
09550.1-05
STEGO
Buy Now
|
Compare Parts:
09550.1-05
STEGO
|
Samacsys Manufacturer | STEGO |