Part Details for 09533GA-12Q-AT-00 by NMB Technologies Corporation
Results Overview of 09533GA-12Q-AT-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09533GA-12Q-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3769
|
Newark | Blower |Nmb Technologies 09533GA-12Q-AT-00 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9500 / $25.0700 | Buy Now |
DISTI #
12-09533GA-12Q-AT-00-ND
|
DigiKey | FAN BLOWER 97X33MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23 In Stock |
|
$15.4375 / $22.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks | 0 |
|
$15.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8500 / $21.2900 | Buy Now |
DISTI #
000000000005193703
|
Sager | Blowers & Centrifugal Fans DC Blower, 95x33mm, 12VDC, 38.1CFM, 3-Lead Wires, Tachometer Min Qty: 1 | 0 |
|
$16.2500 / $20.2500 | Buy Now |