Part Details for 09533GA-12K-AA-00 by NMB Technologies Corporation
Overview of 09533GA-12K-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09533GA-12K-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7666
|
Newark | Ball Bearing Fan, 95Mm, 4.8W, 12Vdc, Blower Type:-, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:95Mm, External Depth:33Mm, Air Flow - Cfm:20.4Cfm, Air Flow - M3/Min:0.58M³/Min, Noise Rating:47.5Db, Bearing Type:Ball Bearing |Nmb Technologies 09533GA-12K-AA-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$23.3800 / $28.2600 | Buy Now |
DISTI #
12-09533GA-12K-AA-00-ND
|
DigiKey | FAN BLOWER 97X33MM 12VDC WIRE Min Qty: 40 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4685 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks | 0 |
|
$14.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6200 / $21.1800 | Buy Now |
DISTI #
000000000005193692
|
Sager | Blowers & Centrifugal Fans DC Blower, 95x33mm, 12VDC, 20.5CFM, Lead Wires Min Qty: 1 | 0 |
|
$15.8300 / $19.7200 | Buy Now |
|
Neutron USA | Blowers | 23 |
|
$54.9900 | Buy Now |
Part Details for 09533GA-12K-AA-00
09533GA-12K-AA-00 CAD Models
09533GA-12K-AA-00 Part Data Attributes
|
09533GA-12K-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
09533GA-12K-AA-00
NMB Technologies Corporation
DC Blower, Centrifugal Construction, 0.4A, 12V, 4.8W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 20.4 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 93.5 mm | |
Length | 97 mm | |
Life Expectancy | 100000 h | |
Noise | 47.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 15.494 mmH2O | |
Rated Current | 0.4 A | |
Rated Power | 4.8 W | |
Rated Voltage | 12 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 210 g | |
Width | 33 mm |