0950BTXXFREQ1
Description: TTL Output Clock Oscillator, 0.375MHz Min, 11.999MHz Max

Overview of 0950BTXXFREQ1 by Corning Frequency Control Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0950BTXXFREQ1 by Corning Frequency Control Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0950BTXXFREQ1 by Corning Frequency Control Inc

0950BTXXFREQ1
Corning Frequency Control Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CORNING FREQUENCY CONTROL INC
Reach Compliance Code
unknown
Fall Time-Max
15 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
70%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
11.999 MHz
Operating Frequency-Min
0.375 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
TTL
Output Load
10 TTL
Physical Dimension
12.83mm x 9.78mm x 3mm
Rise Time-Max
15 ns
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. 0950BTXXFREQ1
    Corning Frequency Control Inc
    TTL Output Clock Oscillator, 0.375MHz Min, 11.999MHz Max
    VS

Alternate Parts for 0950BTXXFREQ1

This table gives cross-reference parts and alternative options found for 0950BTXXFREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0950BTXXFREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0950BTXXFREQ1 TTL Output Clock Oscillator, 0.375MHz Min, 11.999MHz Max Vectron International 0950BTXXFREQ1 vs 0950BTXXFREQ1

Related Parts for 0950BTXXFREQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0950BTXXFREQ1 by Corning Frequency Control Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0950BTXXFREQ1 by Corning Frequency Control Inc

Select Manufacturer
Which Manufacturer of 0950BTXXFREQ1 would you like to use for your alert(s)?
  • Please alert me when 0950BTXXFREQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0950BTXXFREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0950BTXXFREQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0950BTXXFREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0950BTXXFREQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0950BTXXFREQ1 by Corning Frequency Control Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: