Part Details for 095072-000 by TE Connectivity
Overview of 095072-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 095072-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-095072-000-ND
|
DigiKey | UNSCREENED BACKSHELL & ADAPTER, Min Qty: 5 Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$16.5600 / $16.8700 | Buy Now |
DISTI #
095072-000
|
Avnet Americas | Connector Accessories Heat-Shrinkable Boot Backshell Aluminum Alloy Electroless Nickel Finish - Bulk (Alt: 095072-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LOW PROFILE HEAT SHRINK BOOT BACKSHELL(CODE 54) RoHS: Compliant |
30 Partner Stock |
|
$15.1200 / $33.1300 | Buy Now |
DISTI #
36332004
|
Verical | 180° 16/16S/19 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$15.5300 / $15.8200 | Buy Now |
DISTI #
095072000-TEC
|
TME | 095072-000 | 30 |
|
Buy Now | |
|
Master Electronics | LOW PROFILE HEAT SHRINK BOOT BACKSHELL(CODE 54) RoHS: Compliant |
30 Partner Stock |
|
$15.1200 / $33.1300 | Buy Now |