Part Details for 09503081 by Molex
Overview of 09503081 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09503081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONN8351
|
Rutronik | 08P TERMINAL HOUSING 3.96MM RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0840 | Buy Now |
DISTI #
9503081
|
Avnet Abacus | Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 9503081) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 18000 |
|
Buy Now | |
|
New Advantage Corporation | Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Bag, 156 CR TRM HSG NYL RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$0.1529 / $0.1643 | Buy Now |