Part Details for 095-9091-0097 by TE Connectivity
Overview of 095-9091-0097 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
40097BDM | Rochester Electronics LLC | 40097 - Bus Driver, 2-Func, 6-Bit, True Output, CMOS, CDIP16 | |
10097213-T52-10ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. | |
10097161-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free (WITH NITROGEN). |
Price & Stock for 095-9091-0097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-095-9091-0097
|
Mouser Electronics | Rack & Panel Connectors 095-9091-0097 RoHS: Compliant | 0 |
|
$569.7700 | Order Now |
Part Details for 095-9091-0097
095-9091-0097 CAD Models
095-9091-0097 Part Data Attributes
|
095-9091-0097
TE Connectivity
Buy Now
|
Compare Parts:
095-9091-0097
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |