Part Details for 095-909-195M050 by Amphenol RF
Overview of 095-909-195M050 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-195M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3892
|
Newark | Cable Assy, N Type Plug-Sma Plug, 19.7", Connector To Connector:N-Type Plug To Sma Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-909-195M050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4200 / $40.3200 | Buy Now |
DISTI #
115-095-909-195M050-ND
|
DigiKey | N-TYPE STRAIGHT PLUG TO SMA STRA Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.4800 | Buy Now |
DISTI #
AMR095-909-195M050
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$33.2800 / $48.2800 | Buy Now |
DISTI #
AMR095-909-195M050
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO SMA ST | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$33.2800 / $48.2800 | Buy Now |