Part Details for 095-909-176-036 by Amphenol RF
Overview of 095-909-176-036 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-176-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5798
|
Newark | N-Type Straight Plug To N-Type Straight Plug On Lmr 240 Cable, Arc, 36 Inches Rohs Compliant: Yes |Amphenol Rf 095-909-176-036 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5200 / $65.4600 | Buy Now |
DISTI #
095-909-176-036-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.9784 | Buy Now |
DISTI #
AMR095-909-176-036
|
Heilind Electronics | N-TYPE STRAIGHT PLUG IP67 TO N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$51.7300 / $107.8300 | Buy Now |
DISTI #
AMR095-909-176-036
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG IP67 TO N | 0 |
|
Buy Now | |
DISTI #
095-909-176-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$48.7100 / $54.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$51.7300 / $107.8300 | Buy Now |
DISTI #
55767.1
|
TestEquity LLC | Amphenol RF 095-909-176-036 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Times LMR-240, 36" L, 50 Ohm | 0 |
|
$69.9300 | Buy Now |