There are no models available for this part yet.
Overview of 095-909-175M025 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-909-175M025 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
095-909-175M025
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° N-Type Plug to N-Type Bulkhead Jack, LMR-400, 50 ohm, 9.9 " - Bag (Alt: 095-909-175M025) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$58.9960 | Buy Now | |
DISTI #
523-095-909-175M025
|
Mouser Electronics | RF Cable Assemblies N RA Plg to N Bkhd Jck LMR400 0.25m RoHS: Compliant | 0 |
|
$69.8800 / $70.4100 | Order Now |