There are no models available for this part yet.
Overview of 095-909-174M300 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-909-174M300 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH5766
|
Newark | N-Type Straight Plug To N-Type Bulkhead Jack On Lmr 400 Cable, Arc, 3 Meters Rohs Compliant: Yes |Amphenol Rf 095-909-174M300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.4300 / $109.4200 | Buy Now | |
DISTI #
3937-095-909-174M300-ND
|
DigiKey | CBL ASSY NTYPE JACK TO PLUG 9.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$153.6909 / $194.6500 | Buy Now | |
DISTI #
095-909-174M300-ND
|
DigiKey | CBL ASSY NTYPE JACK TO PLUG 9.8' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$113.5340 | Buy Now | |
DISTI #
AMR095-909-174M300
|
Heilind Electronics | N-TYPE STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$91.8000 / $191.3700 | Buy Now | ||
DISTI #
AMR095-909-174M300
|
Interstate Connecting Components | N-TYPE STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now | ||
DISTI #
095-909-174M300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$86.4800 / $96.0800 | Buy Now | |
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$91.8000 / $191.3700 | Buy Now | ||
DISTI #
55734.1
|
TestEquity LLC | Amphenol RF 095-909-174M300 RF Cable, N-Type Straight Bulkhead Jack to N-Type Straight Plug, Times LMR-400, 3m L, 50 Ohm | 0 |
|
$124.1200 | Buy Now |
CAD Models for 095-909-174M300 by Amphenol RF
Part Data Attributes for 095-909-174M300 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|