Part Details for 095-909-174M200 by Amphenol RF
Overview of 095-909-174M200 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-174M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5764
|
Newark | N-Type Straight Plug To N-Type Bulkhead Jack On Lmr 400 Cable, Arc, 2 Meters Rohs Compliant: Yes |Amphenol Rf 095-909-174M200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$23.0900 | Buy Now |
DISTI #
3937-095-909-174M200-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$140.6909 / $178.2400 | Buy Now |
DISTI #
ARF3460-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$60.6108 / $98.1200 | Buy Now |
DISTI #
V99:2348_23427543
|
Arrow Electronics | Cable Assembly LMR-400 2m Type N to Type N M-F Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1932 | Americas - 25 |
|
$6.1710 / $32.4306 | Buy Now |
DISTI #
AMR095-909-174M200
|
Heilind Electronics | N-TYPE STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$84.0600 / $159.3000 | Buy Now |
DISTI #
AMR095-909-174M200
|
Interstate Connecting Components | N-TYPE STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now | |
|
Powell Electronics | N-Type Plug to N-Type Jack Times LMR-400 Min Qty: 25 | 23 |
|
$77.3800 / $98.0300 | Buy Now |
DISTI #
095-909-174M200
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$79.1700 / $87.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$84.0600 / $159.3000 | Buy Now |