Part Details for 095-909-174-024 by Amphenol RF
Overview of 095-909-174-024 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-174-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5745
|
Newark | N-Type Straight Plug To N-Type Bulkhead Jack On Lmr 400 Cable, Arc, 24 Inches Rohs Compliant: Yes |Amphenol Rf 095-909-174-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7600 / $93.6900 | Buy Now |
DISTI #
ARF3456-ND
|
DigiKey | CBL ASSY NTYPE JACK TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$82.7453 / $102.6800 | Buy Now |
DISTI #
V99:2348_23427539
|
Arrow Electronics | Cable Assembly LMR-400 0.61m Type N to Type N M-F Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1930 | Americas - 24 |
|
$21.0600 / $28.8911 | Buy Now |
DISTI #
AMR095-909-174-024
|
Heilind Electronics | N-TYPE STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.2500 / $138.8200 | Buy Now |
DISTI #
095-909-174-024
|
TME | Cable, N male,both sides, straight, 0.61m, 50Ω Min Qty: 1 | 0 |
|
$85.6700 / $123.0000 | RFQ |
DISTI #
AMR095-909-174-024
|
Interstate Connecting Components | N-TYPE STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now | |
|
Powell Electronics | N-Type Plug to N-Type Jack Times LMR-400 Min Qty: 25 | 9 |
|
$67.4700 / $85.4300 | Buy Now |
DISTI #
095-909-174-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$69.0300 / $76.6700 | Buy Now |
DISTI #
55714.1
|
TestEquity LLC | Amphenol RF 095-909-174-024 RF Cable, N-Type Straight Bulkhead Jack to N-Type Straight Plug, Times LMR-400, 24" L, 50 Ohm | 0 |
|
$99.0400 | Buy Now |