There are no models available for this part yet.
Overview of 095-909-173M150 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-909-173M150 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH5736
|
Avnet Americas | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, LMR-400, 50 ohm, 5 ft, 1.5 m - Bulk (Alt: 02AH5736) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 Partner Stock |
|
$93.1000 / $109.1200 | Buy Now | |
DISTI #
095-909-173M150
|
Avnet Americas | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, LMR-400, 50 ohm, 5 ft, 1.5 m - Bag (Alt: 095-909-173M150) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$72.4390 | Buy Now | |
DISTI #
523-095-909-173M150
|
Mouser Electronics | RF Cable Assemblies N Strt Plg to N Strt Plg LMR400 1.5m RoHS: Compliant | 22 |
|
$88.5400 / $108.0900 | Buy Now | |
DISTI #
C1S116731673225
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 17 |
|
$26.6000 | Buy Now |