Part Details for 095-909-173-048 by Amphenol Corporation
Overview of 095-909-173-048 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-173-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-909-173-048
|
Avnet Americas | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, LMR-400, 50 ohm, 4 ft, 1.22 m - Bag (Alt: 095-909-173-048) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$58.6000 / $91.9925 | Buy Now |
DISTI #
095-909-173-048
|
Avnet Americas | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, LMR-400, 50 ohm, 4 ft, 1.22 m - Bag (Alt: 095-909-173-048) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-095-909-173-048
|
Mouser Electronics | RF Cable Assemblies N Strt Plg to N Strt Plg LMR400 48in RoHS: Compliant | 0 |
|
$76.2600 / $78.3300 | Order Now |