Part Details for 095-902-585-200 by Amphenol RF
Overview of 095-902-585-200 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-585-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5376
|
Newark | Cable Assy, Mhf1 R/A Plug-Sma Jack, 7.8", Connector To Connector:90° Mhf1-Type Plug To Sma Bulkhead Jack, Coaxial Cable Type:1.13Mm Micro, Impedance:50Ohm, Cable Length - Imperial:7.8", Cable Length - Metric:200Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-902-585-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$13.1600 / $19.7300 | Buy Now |
DISTI #
115-095-902-585-200-ND
|
DigiKey | COAX CBL MHF1 LK TO SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$11.9307 / $23.1600 | Buy Now |
DISTI #
AMR095-902-585-200
|
Heilind Electronics | RF CONNECTOR MHF I LK RIGHT AN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$11.4900 / $16.9700 | Buy Now |
DISTI #
AMR095-902-585-200
|
Interstate Connecting Components | RF CONNECTOR MHF I LK RIGHT AN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$11.4900 / $16.9700 | Buy Now |