Part Details for 095-902-578-050 by Amphenol Corporation
Overview of 095-902-578-050 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-578-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1245
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 1.97 ", 50 mm - Bulk (Alt: 62AK1245) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 Partner Stock |
|
$13.3400 / $19.5000 | Buy Now |
DISTI #
095-902-578-050
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 1.97 ", 50 mm - Bag (Alt: 095-902-578-050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-902-578-050
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 1.97 ", 50 mm - Bag (Alt: 095-902-578-050) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$10.1657 | Buy Now |
DISTI #
523-095902578050
|
Mouser Electronics | RF Cable Assemblies AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack RG-178 50 Ohm 50 mm RoHS: Compliant | 5 |
|
$11.6000 / $19.5000 | Buy Now |
DISTI #
65661003
|
Verical | Cable Assembly Coaxial 0.05m RPSMA to AMC PL-PL Bag Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 25 |
|
$7.3860 / $7.7460 | Buy Now |
DISTI #
C1S116741288789
|
Chip1Stop | Coaxial Cable Assembly | 25 |
|
$10.3000 | Buy Now |