Part Details for 095-902-574-150 by Amphenol RF
Overview of 095-902-574-150 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-574-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9281
|
Newark | Cable Assy, Amc R/A Plug-Sma Jack, 5.9", Connector To Connector:90° Amc Plug To Sma Rp Jack, Coaxial Cable Type:1.32Mm, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-574-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$13.6600 | Buy Now |
DISTI #
115-095-902-574-150-ND
|
DigiKey | COAX CBL U.FL AMC TO RP-SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
16 In Stock |
|
$12.6892 / $24.5800 | Buy Now |
DISTI #
AMR095-902-574-150
|
Heilind Electronics | RF CABLE ASSEMBLY AMC RIGHT AN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$12.8500 / $20.0200 | Buy Now |
DISTI #
095-902-574-150
|
TME | Cable, AMC female,RP-SMA male, angled,straight, 0.15m, 50Ω Min Qty: 1 | 0 |
|
$16.2400 / $23.2000 | RFQ |
DISTI #
AMR095-902-574-150
|
Interstate Connecting Components | RF CABLE ASSEMBLY AMC RIGHT AN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$12.8500 / $20.0200 | Buy Now |