Part Details for 095-902-573-300 by Amphenol Corporation
Overview of 095-902-573-300 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-573-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9267
|
Avnet Americas | RF / Coaxial Cable Assembly, 90? AMC Plug to SMA RP Bulkhead Jack, 1.32mm, 50 ohm, 11.8 ", 300 mm - Bulk (Alt: 50AK9267) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 Partner Stock |
|
$21.2000 / $24.6300 | Buy Now |
DISTI #
095-902-573-300
|
Avnet Americas | RF / Coaxial Cable Assembly, 90? AMC Plug to SMA RP Bulkhead Jack, 1.32mm, 50 ohm, 11.8 ", 300 mm - Bag (Alt: 095-902-573-300) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$14.9061 | Buy Now |
DISTI #
523-095902573300
|
Mouser Electronics | RF Cable Assemblies CA AMC -RPSMA RP-SP 300MM RoHS: Compliant | 25 |
|
$13.9600 / $19.9100 | Buy Now |
DISTI #
95-902-573-300
|
TTI | RF Cable Assemblies CA AMC -RPSMA RP-SP 300MM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$13.8000 / $18.4900 | Buy Now |
DISTI #
C1S116737221918
|
Chip1Stop | Coaxial Cable Assembly | 25 |
|
$12.7000 | Buy Now |