Part Details for 095-902-573-050 by Amphenol RF
Overview of 095-902-573-050 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-573-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9262
|
Newark | Cable Assy, Amc R/A Plug-Sma Jack, 1.97", Connector To Connector:90° Amc Plug To Sma Rp Bulkhead Jack, Coaxial Cable Type:1.32Mm, Impedance:50Ohm, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-902-573-050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$15.1000 | Buy Now |
DISTI #
115-095-902-573-050-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 1.969" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.0852 | Buy Now |
DISTI #
AMR095-902-573-050
|
Heilind Electronics | RF CABLE ASSEMBLY AMC RIGHT AN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$14.0700 / $22.5900 | Buy Now | |
DISTI #
AMR095-902-573-050
|
Interstate Connecting Components | RF CABLE ASSEMBLY AMC RIGHT AN | 0 |
|
Buy Now |